10 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C106M4PAC7210

DigiKey Part Number
399-C1210C106M4PAC7210TR-ND - Tape & Reel (TR)
399-C1210C106M4PAC7210CT-ND - Cut Tape (CT)
399-C1210C106M4PAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C106M4PAC7210
Description
CER CAP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C106M4PAC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.083" (2.10mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.43900kr.14.39
50kr.1.05880kr.52.94
100kr.0.94280kr.94.28
500kr.0.74610kr.373.05
1.000kr.0.68542kr.685.42
2.500kr.0.62150kr.1,553.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.56081kr.4,486.48
16.000kr.0.53302kr.8,528.32
24.000kr.0.51910kr.12,458.40
40.000kr.0.50368kr.20,147.20
56.000kr.0.49466kr.27,700.96
80.000kr.0.48598kr.38,878.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250