1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C106M3RAC7210

DigiKey Part Number
399-C1210C106M3RAC7210TR-ND - Tape & Reel (TR)
399-C1210C106M3RAC7210CT-ND - Cut Tape (CT)
399-C1210C106M3RAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C106M3RAC7210
Description
CAP CER 10UF 25V X7R 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C106M3RAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.810
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.33000kr.3.33
10kr.2.04200kr.20.42
50kr.1.53340kr.76.67
100kr.1.30240kr.130.24
500kr.1.11284kr.556.42
1.000kr.1.03136kr.1,031.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.90426kr.3,617.04
8.000kr.0.83798kr.6,703.84
12.000kr.0.82814kr.9,937.68
20.000kr.0.81597kr.16,319.40
28.000kr.0.80125kr.22,435.00
40.000kr.0.78708kr.31,483.20
48.000kr.0.78037kr.37,457.76
Manufacturers Standard Package
Unit Price without VAT:kr.3.33000
Unit Price with VAT:kr.4.16250