10 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C106K4RACTU

DigiKey Part Number
399-C1210C106K4RACTUTR-ND - Tape & Reel (TR)
399-C1210C106K4RACTUCT-ND - Cut Tape (CT)
399-C1210C106K4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C106K4RACTU
Description
CAP CER 10UF 16V X7R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C106K4RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.087" (2.20mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25.332
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.71000kr.5.71
10kr.3.62000kr.36.20
50kr.2.79720kr.139.86
100kr.2.54300kr.254.30
500kr.2.11350kr.1,056.75
1.000kr.1.98081kr.1,980.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.87163kr.3,743.26
4.000kr.1.78175kr.7,127.00
6.000kr.1.73672kr.10,420.32
10.000kr.1.68681kr.16,868.10
14.000kr.1.65763kr.23,206.82
20.000kr.1.62956kr.32,591.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.71000
Unit Price with VAT:kr.7.13750