
C1210C105M1R1C7289 | |
|---|---|
DigiKey Part Number | 399-C1210C105M1R1C7289TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C105M1R1C7289 |
Description | CAP CER 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | C1210C105M1R1C7289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.138" L x 0.102" W (3.50mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.136" (3.45mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.9.93322 | kr.19,866.44 |
| Unit Price without VAT: | kr.9.93322 |
|---|---|
| Unit Price with VAT: | kr.12.41653 |


