
C1210C105K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-7045-2-ND - Tape & Reel (TR) 399-7045-1-ND - Cut Tape (CT) 399-7045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C105K5RACAUTO |
Description | CAP CER 1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C105K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C105K1RACAUTO | KEMET | 39.293 | 399-7044-1-ND | kr.5.01000 | Upgrade |
| C1210C105K5NACAUTO | KEMET | 44 | 399-12960-1-ND | kr.9.64000 | Upgrade |
| C1210F105K5RACAUTO | KEMET | 1.960 | 399-12964-1-ND | kr.8.05000 | Upgrade |
| CGA6L2X7R1H105K160AA | TDK | 7.042 | 445-5713-1-ND | kr.2.22000 | Direct |
| KAM32GR71H105KU | KYOCERA AVX | 19.045 | 478-KAM32GR71H105KUCT-ND | kr.6.85000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.21900 | kr.22.19 |
| 50 | kr.1.67240 | kr.83.62 |
| 100 | kr.1.50320 | kr.150.32 |
| 500 | kr.1.21842 | kr.609.21 |
| 1.000 | kr.1.13036 | kr.1,130.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.05796 | kr.2,115.92 |
| 4.000 | kr.0.99836 | kr.3,993.44 |
| 6.000 | kr.0.96851 | kr.5,811.06 |
| 10.000 | kr.0.93542 | kr.9,354.20 |
| 14.000 | kr.0.91609 | kr.12,825.26 |
| 20.000 | kr.0.89748 | kr.17,949.60 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

