
C1210C105K5PACTU | |
---|---|
DigiKey Part Number | 399-C1210C105K5PACTUTR-ND - Tape & Reel (TR) 399-C1210C105K5PACTUCT-ND - Cut Tape (CT) 399-C1210C105K5PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C105K5PACTU |
Description | CAP CER 1UF 50V X5R 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C105K5PACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.17000 | kr.7.17 |
10 | kr.4.01300 | kr.40.13 |
50 | kr.3.28960 | kr.164.48 |
100 | kr.3.07330 | kr.307.33 |
500 | kr.2.72588 | kr.1,362.94 |
1.000 | kr.2.42355 | kr.2,423.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.2.12951 | kr.4,259.02 |
4.000 | kr.2.02083 | kr.8,083.32 |
6.000 | kr.1.99003 | kr.11,940.18 |
10.000 | kr.1.98000 | kr.19,800.00 |
Unit Price without VAT: | kr.7.17000 |
---|---|
Unit Price with VAT: | kr.8.96250 |