1210 (3225 Metric) 3,20x2,50x2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C105K5NACTU

DigiKey Part Number
399-C1210C105K5NACTUTR-ND - Tape & Reel (TR)
399-C1210C105K5NACTUCT-ND - Cut Tape (CT)
399-C1210C105K5NACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C105K5NACTU
Description
CAP CER 1UF 50V X8L 1210
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X8L 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C105K5NACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.560
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.15000kr.9.15
10kr.6.04800kr.60.48
50kr.4.80640kr.240.32
100kr.4.42300kr.442.30
500kr.3.77536kr.1,887.68
1.000kr.3.57491kr.3,574.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.21914kr.6,438.28
4.000kr.3.05971kr.12,238.84
6.000kr.2.99337kr.17,960.22
10.000kr.2.92588kr.29,258.80
14.000kr.2.91900kr.40,866.00
20.000kr.2.91224kr.58,244.80
Manufacturers Standard Package
Unit Price without VAT:kr.9.15000
Unit Price with VAT:kr.11.43750