
C1210C105K5NACAUTO | |
|---|---|
DigiKey Part Number | 399-12960-2-ND - Tape & Reel (TR) 399-12960-1-ND - Cut Tape (CT) 399-12960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C105K5NACAUTO |
Description | CAP CER 1UF 50V X8L 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X8L 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C105K5NACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.64000 | kr.9.64 |
| 10 | kr.6.36500 | kr.63.65 |
| 50 | kr.5.05940 | kr.252.97 |
| 100 | kr.4.65740 | kr.465.74 |
| 500 | kr.3.97758 | kr.1,988.79 |
| 1.000 | kr.3.76716 | kr.3,767.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.59396 | kr.7,187.92 |
| 4.000 | kr.3.45134 | kr.13,805.36 |
| 6.000 | kr.3.37990 | kr.20,279.40 |
| 10.000 | kr.3.30069 | kr.33,006.90 |
| 14.000 | kr.3.25436 | kr.45,561.04 |
| Unit Price without VAT: | kr.9.64000 |
|---|---|
| Unit Price with VAT: | kr.12.05000 |

