1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C105K1RACAUTO

DigiKey Part Number
399-7044-2-ND - Tape & Reel (TR)
399-7044-1-ND - Cut Tape (CT)
399-7044-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C105K1RACAUTO
Description
CAP CER 1UF 100V X7R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C105K1RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38.993
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.01000kr.5.01
10kr.3.13200kr.31.32
50kr.2.40040kr.120.02
100kr.2.17530kr.217.53
500kr.1.79486kr.897.43
1.000kr.1.67731kr.1,677.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.58056kr.3,161.12
4.000kr.1.50090kr.6,003.60
6.000kr.1.46101kr.8,766.06
10.000kr.1.41680kr.14,168.00
14.000kr.1.39094kr.19,473.16
20.000kr.1.36608kr.27,321.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.01000
Unit Price with VAT:kr.6.26250