
C1210C105K1R1C7186 | |
|---|---|
DigiKey Part Number | 399-5807-2-ND - Tape & Reel (TR) 399-5807-1-ND - Cut Tape (CT) 399-5807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C105K1R1C7186 |
Description | CAP CER 1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | C1210C105K1R1C7186 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.136" (3.45mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.70000 | kr.24.70 |
| 10 | kr.16.14700 | kr.161.47 |
| 50 | kr.14.67260 | kr.733.63 |
| 100 | kr.13.80860 | kr.1,380.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.12.53930 | kr.7,523.58 |
| 1.200 | kr.12.30432 | kr.14,765.18 |
| 1.800 | kr.11.25792 | kr.20,264.26 |
| 3.000 | kr.11.11499 | kr.33,344.97 |
| 4.200 | kr.10.15200 | kr.42,638.40 |
| Unit Price without VAT: | kr.24.70000 |
|---|---|
| Unit Price with VAT: | kr.30.87500 |

