Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade

C1210C104M2RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C104M2RACTUTR-ND - Tape & Reel (TR) 399-C1210C104M2RACTUCT-ND - Cut Tape (CT) 399-C1210C104M2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C104M2RACTU |
Description | CAP CER 0.1UF 200V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C104M2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.72600 | kr.27.26 |
| 50 | kr.2.07200 | kr.103.60 |
| 100 | kr.1.87160 | kr.187.16 |
| 500 | kr.1.53340 | kr.766.70 |
| 1.000 | kr.1.42878 | kr.1,428.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.31842 | kr.3,296.05 |
| 5.000 | kr.1.25188 | kr.6,259.40 |
| 7.500 | kr.1.21856 | kr.9,139.20 |
| 12.500 | kr.1.18163 | kr.14,770.38 |
| 17.500 | kr.1.16004 | kr.20,300.70 |
| 25.000 | kr.1.13926 | kr.28,481.50 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |








