
C1210C104K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210C104K3RACAUTOTR-ND - Tape & Reel (TR) 399-C1210C104K3RACAUTOCT-ND - Cut Tape (CT) 399-C1210C104K3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C104K3RACAUTO |
Description | CAP CER 0.1UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C104K3RACAUTO Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 |
| 10 | kr.2.34600 | kr.23.46 |
| 50 | kr.1.77040 | kr.88.52 |
| 100 | kr.1.59350 | kr.159.35 |
| 500 | kr.1.29418 | kr.647.09 |
| 1.000 | kr.1.20188 | kr.1,201.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.06331 | kr.4,253.24 |
| 8.000 | kr.1.01184 | kr.8,094.72 |
| 12.000 | kr.0.98604 | kr.11,832.48 |
| 20.000 | kr.0.95746 | kr.19,149.20 |
| 28.000 | kr.0.94075 | kr.26,341.00 |
| 40.000 | kr.0.92467 | kr.36,986.80 |
| Unit Price without VAT: | kr.3.78000 |
|---|---|
| Unit Price with VAT: | kr.4.72500 |

