
C1210C104K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-7043-2-ND - Tape & Reel (TR) 399-7043-1-ND - Cut Tape (CT) 399-7043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C104K1RACAUTO |
Description | CAP CER 0.1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C104K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.44600 | kr.14.46 |
| 50 | kr.1.06520 | kr.53.26 |
| 100 | kr.0.94850 | kr.94.85 |
| 500 | kr.0.75104 | kr.375.52 |
| 1.000 | kr.0.69005 | kr.690.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.59870 | kr.2,394.80 |
| 8.000 | kr.0.56477 | kr.4,518.16 |
| 12.000 | kr.0.54778 | kr.6,573.36 |
| 20.000 | kr.0.52895 | kr.10,579.00 |
| 28.000 | kr.0.51794 | kr.14,502.32 |
| 40.000 | kr.0.50736 | kr.20,294.40 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

