
C1210C104JARACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210C104JARACAUTOTR-ND - Tape & Reel (TR) 399-C1210C104JARACAUTOCT-ND - Cut Tape (CT) 399-C1210C104JARACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C104JARACAUTO |
Description | CAP CER 0.1UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C104JARACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.19000 | kr.9.19 |
| 10 | kr.6.02900 | kr.60.29 |
| 50 | kr.4.78040 | kr.239.02 |
| 100 | kr.4.39550 | kr.439.55 |
| 500 | kr.3.74428 | kr.1,872.14 |
| 1.000 | kr.3.54292 | kr.3,542.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.33025 | kr.8,325.62 |
| 5.000 | kr.3.20199 | kr.16,009.95 |
| 7.500 | kr.3.13774 | kr.23,533.05 |
| 12.500 | kr.3.06651 | kr.38,331.38 |
| 17.500 | kr.3.02486 | kr.52,935.05 |
| Unit Price without VAT: | kr.9.19000 |
|---|---|
| Unit Price with VAT: | kr.11.48750 |

