0.1 µF ±5% 50V Ceramic Capacitor U2J 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±5% 50V Ceramic Capacitor U2J 1210 (3225 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1210C104J5JACTU

DigiKey Part Number
399-13397-2-ND - Tape & Reel (TR)
399-13397-1-ND - Cut Tape (CT)
399-13397-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C104J5JACTU
Description
CAP CER 0.1UF 50V U2J 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor U2J 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C104J5JACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210C104J5JACAUTOKEMET3.366399-15657-1-NDkr.7.86000Parametric Equivalent
In-Stock: 3.162
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.73000kr.7.73
10kr.5.02800kr.50.28
50kr.3.95240kr.197.62
100kr.3.61950kr.361.95
500kr.3.05714kr.1,528.57
1.000kr.2.88331kr.2,883.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.62234kr.10,489.36
8.000kr.2.52531kr.20,202.48
12.000kr.2.47670kr.29,720.40
20.000kr.2.42280kr.48,456.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.73000
Unit Price with VAT:kr.9.66250