


C1210C104J5JACAUTO | |
|---|---|
DigiKey Part Number | 399-15657-2-ND - Tape & Reel (TR) 399-15657-1-ND - Cut Tape (CT) 399-15657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C104J5JACAUTO |
Description | CAP CER 0.1UF 50V U2J 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor U2J 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C104J5JACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.86000 | kr.7.86 |
| 10 | kr.5.10400 | kr.51.04 |
| 50 | kr.4.01440 | kr.200.72 |
| 100 | kr.3.67780 | kr.367.78 |
| 500 | kr.3.10888 | kr.1,554.44 |
| 1.000 | kr.2.93288 | kr.2,932.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.66873 | kr.10,674.92 |
| 8.000 | kr.2.57051 | kr.20,564.08 |
| 12.000 | kr.2.52130 | kr.30,255.60 |
| 20.000 | kr.2.46675 | kr.49,335.00 |
| Unit Price without VAT: | kr.7.86000 |
|---|---|
| Unit Price with VAT: | kr.9.82500 |

