
C1206C222JCGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C222JCGACTUTR-ND - Tape & Reel (TR) 399-C1206C222JCGACTUCT-ND - Cut Tape (CT) 399-C1206C222JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C222JCGACTU |
Description | CER CAP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C222JCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.06000 | kr.5.06 |
| 10 | kr.3.18700 | kr.31.87 |
| 100 | kr.2.22460 | kr.222.46 |
| 1.000 | kr.1.72224 | kr.1,722.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.34752 | kr.2,695.04 |
| 4.000 | kr.1.33050 | kr.5,322.00 |
| 6.000 | kr.1.32513 | kr.7,950.78 |
| 10.000 | kr.1.31241 | kr.13,124.10 |
| 14.000 | kr.1.28899 | kr.18,045.86 |
| 20.000 | kr.1.28543 | kr.25,708.60 |
| 50.000 | kr.1.22800 | kr.61,400.00 |
| Unit Price without VAT: | kr.5.06000 |
|---|---|
| Unit Price with VAT: | kr.6.32500 |

