0.1 µF ±5% 100V Ceramic Capacitor X8R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C104J1HACTU

DigiKey Part Number
399-C1210C104J1HACTUTR-ND - Tape & Reel (TR)
399-C1210C104J1HACTUCT-ND - Cut Tape (CT)
399-C1210C104J1HACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C104J1HACTU
Description
CAP CER 0.1UF 100V X8R 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 100V Ceramic Capacitor X8R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C104J1HACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 940
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.32.48000kr.32.48
10kr.23.52900kr.235.29
50kr.19.96360kr.998.18
100kr.18.00950kr.1,800.95
500kr.17.63254kr.8,816.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.14.57623kr.29,152.46
4.000kr.14.50845kr.58,033.80
Manufacturers Standard Package
Unit Price without VAT:kr.32.48000
Unit Price with VAT:kr.40.60000