C1210C103KCRACTU is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 1.382
Unit Price: kr.9.45000
Datasheet

Upgrade


KEMET
In Stock: 616
Unit Price: kr.8.88000
Datasheet

Upgrade


KEMET
In Stock: 26.913
Unit Price: kr.8.88000
Datasheet

Direct


KYOCERA AVX
In Stock: 5.234
Unit Price: kr.5.01000
Datasheet

Similar


Vishay Vitramon
In Stock: 5.677
Unit Price: kr.10.71000
Datasheet
10000 pF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C103KCRACTU

DigiKey Part Number
399-C1210C103KCRACTUTR-ND - Tape & Reel (TR)
399-C1210C103KCRACTUCT-ND - Cut Tape (CT)
399-C1210C103KCRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C103KCRACTU
Description
CAP CER 10000PF 500V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C103KCRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.061" (1.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210C103JDRACTUKEMET1.382399-C1210C103JDRACTUCT-NDkr.9.45000Upgrade
C1210C103KBRACTUKEMET616399-C1210C103KBRACTUCT-NDkr.8.88000Upgrade
C1210C103KDRACTUKEMET26.913399-C1210C103KDRACTUCT-NDkr.8.88000Upgrade
12107C103KAT2AKYOCERA AVX5.234478-KGM32ER72H103KUCT-NDkr.5.01000Direct
VJ1210Y103KXEAT5ZVishay Vitramon5.677720-1046-1-NDkr.10.71000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.50000kr.8.50
10kr.5.54800kr.55.48
50kr.4.37960kr.218.98
100kr.4.01890kr.401.89
500kr.3.41054kr.1,705.27
1.000kr.3.22224kr.3,222.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.06729kr.6,134.58
4.000kr.2.93972kr.11,758.88
6.000kr.2.87580kr.17,254.80
10.000kr.2.80496kr.28,049.60
14.000kr.2.76353kr.38,689.42
20.000kr.2.72366kr.54,473.20
Manufacturers Standard Package
Unit Price without VAT:kr.8.50000
Unit Price with VAT:kr.10.62500