10000 pF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C103KCRACAUTO

DigiKey Part Number
399-20347-2-ND - Tape & Reel (TR)
399-20347-1-ND - Cut Tape (CT)
399-20347-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C103KCRACAUTO
Description
CAP CER 10000PF 500V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C103KCRACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.061" (1.55mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.62000kr.8.62
10kr.5.62400kr.56.24
50kr.4.44060kr.222.03
100kr.4.07660kr.407.66
500kr.3.46176kr.1,730.88
1.000kr.3.27144kr.3,271.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.11481kr.6,229.62
4.000kr.2.98582kr.11,943.28
6.000kr.2.92122kr.17,527.32
10.000kr.2.84958kr.28,495.80
14.000kr.2.80771kr.39,307.94
20.000kr.2.76741kr.55,348.20
Manufacturers Standard Package
Unit Price without VAT:kr.8.62000
Unit Price with VAT:kr.10.77500