1210 (3225 Metric) 3,20x2,50x2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C103KBRACTU

DigiKey Part Number
399-C1210C103KBRACTUTR-ND - Tape & Reel (TR)
399-C1210C103KBRACTUCT-ND - Cut Tape (CT)
399-C1210C103KBRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C103KBRACTU
Description
CAP CER 10000PF 630V X7R 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C103KBRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.061" (1.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 728
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.51000kr.8.51
10kr.5.58700kr.55.87
50kr.4.42120kr.221.06
100kr.4.06140kr.406.14
500kr.3.45382kr.1,726.91
1.000kr.3.26592kr.3,265.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.11127kr.6,222.54
4.000kr.2.98387kr.11,935.48
6.000kr.2.92006kr.17,520.36
10.000kr.2.84931kr.28,493.10
14.000kr.2.79434kr.39,120.76
20.000kr.2.76817kr.55,363.40
Manufacturers Standard Package
Unit Price without VAT:kr.8.51000
Unit Price with VAT:kr.10.63750