Image for C315C331K1G5HAAUTO is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C331K1G5HAAUTO

DigiKey Part Number
399-C315C331K1G5HAAUTOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C315C331K1G5HAAUTO
Description
330.PF 100V
Customer Reference
Detailed Description
330 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Radial
Capacitance
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Tolerance
±10%
Height - Seated (Max)
0.183" (4.66mm)
Voltage - Rated
Lead Spacing
0.100" (2.54mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.