
C1210C103J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1210C103J5GACTUTR-ND - Tape & Reel (TR) 399-C1210C103J5GACTUCT-ND - Cut Tape (CT) 399-C1210C103J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C103J5GACTU |
Description | CAP CER 10000PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C103J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.047" (1.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.52000 | kr.10.52 |
| 10 | kr.6.98700 | kr.69.87 |
| 50 | kr.5.58300 | kr.279.15 |
| 100 | kr.5.15000 | kr.515.00 |
| 500 | kr.4.41658 | kr.2,208.29 |
| 1.000 | kr.4.18966 | kr.4,189.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.95007 | kr.9,875.18 |
| 5.000 | kr.3.80560 | kr.19,028.00 |
| 7.500 | kr.3.73320 | kr.27,999.00 |
| 12.500 | kr.3.65297 | kr.45,662.12 |
| 17.500 | kr.3.60603 | kr.63,105.53 |
| Unit Price without VAT: | kr.10.52000 |
|---|---|
| Unit Price with VAT: | kr.13.15000 |

