
C1210C102MGRACTU | |
|---|---|
DigiKey Part Number | 399-C1210C102MGRACTUTR-ND - Tape & Reel (TR) 399-C1210C102MGRACTUCT-ND - Cut Tape (CT) 399-C1210C102MGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C102MGRACTU |
Description | CAP CER 1000PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C102MGRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.37000 | kr.8.37 |
| 10 | kr.5.43300 | kr.54.33 |
| 50 | kr.4.28720 | kr.214.36 |
| 100 | kr.3.93330 | kr.393.33 |
| 500 | kr.3.33458 | kr.1,667.29 |
| 1.000 | kr.3.14940 | kr.3,149.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.99692 | kr.5,993.84 |
| 4.000 | kr.2.87140 | kr.11,485.60 |
| 6.000 | kr.2.80853 | kr.16,851.18 |
| 10.000 | kr.2.73882 | kr.27,388.20 |
| 14.000 | kr.2.69807 | kr.37,772.98 |
| 20.000 | kr.2.65887 | kr.53,177.40 |
| Unit Price without VAT: | kr.8.37000 |
|---|---|
| Unit Price with VAT: | kr.10.46250 |

