Upgrade
Upgrade
Similar

C1210C102JBGACTU | |
|---|---|
DigiKey Part Number | 399-C1210C102JBGACTUTR-ND - Tape & Reel (TR) 399-C1210C102JBGACTUCT-ND - Cut Tape (CT) 399-C1210C102JBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C102JBGACTU |
Description | CAP CER 1000PF 630V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C102JBGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C102FBGACTU | KEMET | 1.954 | 399-C1210C102FBGACTUCT-ND | kr.14.46000 | Upgrade |
| C1210C102JDGACTU | KEMET | 5.549 | 399-C1210C102JDGACTUCT-ND | kr.11.79000 | Upgrade |
| C1210C102JBRACTU | KEMET | 0 | 399-C1210C102JBRACTUTR-ND | kr.3.26215 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.93813 | kr.7,876.26 |
| Unit Price without VAT: | kr.3.93813 |
|---|---|
| Unit Price with VAT: | kr.4.92266 |


