
C1210C102J2GACTU | |
|---|---|
DigiKey Part Number | 399-15595-2-ND - Tape & Reel (TR) 399-15595-1-ND - Cut Tape (CT) 399-15595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C102J2GACTU |
Description | CAP CER 1000PF 200V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C102J2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM32ECG2D102JU | KYOCERA AVX | 27 | 478-KGM32ECG2D102JUCT-ND | kr.5.07000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.20800 | kr.32.08 |
| 50 | kr.2.46240 | kr.123.12 |
| 100 | kr.2.23230 | kr.223.23 |
| 500 | kr.1.84406 | kr.922.03 |
| 1.000 | kr.1.72410 | kr.1,724.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.54411 | kr.6,176.44 |
| 8.000 | kr.1.47720 | kr.11,817.60 |
| 12.000 | kr.1.44369 | kr.17,324.28 |
| 20.000 | kr.1.40655 | kr.28,131.00 |
| 28.000 | kr.1.38482 | kr.38,774.96 |
| 40.000 | kr.1.36392 | kr.54,556.80 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

