1210 (3225 Metric) 3,20x2,50x2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C102J1GACTU

DigiKey Part Number
399-14716-2-ND - Tape & Reel (TR)
399-14716-1-ND - Cut Tape (CT)
399-14716-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C102J1GACTU
Description
CAP CER 1000PF 100V C0G/NP0 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C102J1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.765
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.29000kr.4.29
10kr.2.52200kr.25.22
50kr.1.93660kr.96.83
100kr.1.70050kr.170.05
500kr.1.44832kr.724.16
1.000kr.1.39392kr.1,393.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.26133kr.5,045.32
8.000kr.1.10318kr.8,825.44
12.000kr.1.08927kr.13,071.24
20.000kr.1.08475kr.21,695.00
28.000kr.1.07218kr.30,021.04
40.000kr.1.06953kr.42,781.20
48.000kr.1.06825kr.51,276.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.29000
Unit Price with VAT:kr.5.36250