
C1210C101KGRACTU | |
|---|---|
DigiKey Part Number | 399-C1210C101KGRACTUTR-ND - Tape & Reel (TR) 399-C1210C101KGRACTUCT-ND - Cut Tape (CT) 399-C1210C101KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C101KGRACTU |
Description | CAP CER 100PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C101KGRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.38000 | kr.5.38 |
| 10 | kr.3.20000 | kr.32.00 |
| 50 | kr.2.42820 | kr.121.41 |
| 100 | kr.2.08130 | kr.208.13 |
| 500 | kr.1.78726 | kr.893.63 |
| 1.000 | kr.1.64506 | kr.1,645.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.52807 | kr.3,056.14 |
| 4.000 | kr.1.49002 | kr.5,960.08 |
| 6.000 | kr.1.48415 | kr.8,904.90 |
| 10.000 | kr.1.45107 | kr.14,510.70 |
| 14.000 | kr.1.42735 | kr.19,982.90 |
| 20.000 | kr.1.42350 | kr.28,470.00 |
| 24.000 | kr.1.40195 | kr.33,646.80 |
| Unit Price without VAT: | kr.5.38000 |
|---|---|
| Unit Price with VAT: | kr.6.72500 |

