
C1210C102K1RACTU | |
|---|---|
DigiKey Part Number | 399-15149-2-ND - Tape & Reel (TR) 399-15149-1-ND - Cut Tape (CT) 399-15149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C102K1RACTU |
Description | CAP CER 1000PF 100V X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C102K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.71000 | kr.3.71 |
| 10 | kr.2.27800 | kr.22.78 |
| 50 | kr.1.71900 | kr.85.95 |
| 100 | kr.1.54690 | kr.154.69 |
| 500 | kr.1.25798 | kr.628.99 |
| 1.000 | kr.1.16870 | kr.1,168.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.03477 | kr.4,139.08 |
| 8.000 | kr.0.98500 | kr.7,880.00 |
| 12.000 | kr.0.96008 | kr.11,520.96 |
| 20.000 | kr.0.93244 | kr.18,648.80 |
| 28.000 | kr.0.91628 | kr.25,655.84 |
| 40.000 | kr.0.90074 | kr.36,029.60 |
| 48.000 | kr.0.89337 | kr.42,881.76 |
| Unit Price without VAT: | kr.3.71000 |
|---|---|
| Unit Price with VAT: | kr.4.63750 |

