
C1210C101JDGACTU | |
|---|---|
DigiKey Part Number | 399-15147-2-ND - Tape & Reel (TR) 399-15147-1-ND - Cut Tape (CT) 399-15147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C101JDGACTU |
Description | CAP CER 100PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C101JDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.15642 | kr.8,312.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.07000 | kr.11.07 |
| 10 | kr.7.40500 | kr.74.05 |
| 50 | kr.5.94560 | kr.297.28 |
| 100 | kr.5.49570 | kr.549.57 |
| 500 | kr.4.73344 | kr.2,366.72 |
| 1.000 | kr.4.49760 | kr.4,497.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.67000 | kr.12.67 |
| 10 | kr.8.10200 | kr.81.02 |
| 50 | kr.6.25660 | kr.312.83 |
| 100 | kr.5.68190 | kr.568.19 |
| 500 | kr.4.70054 | kr.2,350.27 |
| 1.000 | kr.4.39386 | kr.4,393.86 |
| Unit Price without VAT: | kr.11.07000 |
|---|---|
| Unit Price with VAT: | kr.13.83750 |

