
C1210C100JDGACTU | |
|---|---|
DigiKey Part Number | 399-15146-2-ND - Tape & Reel (TR) 399-15146-1-ND - Cut Tape (CT) 399-15146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C100JDGACTU |
Description | CAP CER 10PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C100JDGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.29000 | kr.11.29 |
| 10 | kr.7.51900 | kr.75.19 |
| 50 | kr.6.02940 | kr.301.47 |
| 100 | kr.5.56970 | kr.556.97 |
| 500 | kr.4.79216 | kr.2,396.08 |
| 1.000 | kr.4.55161 | kr.4,551.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.35355 | kr.8,707.10 |
| 4.000 | kr.4.19047 | kr.16,761.88 |
| 6.000 | kr.4.10875 | kr.24,652.50 |
| 10.000 | kr.4.01817 | kr.40,181.70 |
| 14.000 | kr.3.96519 | kr.55,512.66 |
| Unit Price without VAT: | kr.11.29000 |
|---|---|
| Unit Price with VAT: | kr.14.11250 |

