
C1206Y104K5RACTU | |
---|---|
DigiKey Part Number | 399-C1206Y104K5RACTUTR-ND - Tape & Reel (TR) 399-C1206Y104K5RACTUCT-ND - Cut Tape (CT) 399-C1206Y104K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206Y104K5RACTU |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206Y104K5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.46000 | kr.3.46 |
10 | kr.2.02900 | kr.20.29 |
50 | kr.1.36840 | kr.68.42 |
100 | kr.1.02850 | kr.102.85 |
500 | kr.0.94464 | kr.472.32 |
1.000 | kr.0.92077 | kr.920.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.86421 | kr.3,456.84 |
8.000 | kr.0.85788 | kr.6,863.04 |
12.000 | kr.0.85460 | kr.10,255.20 |
20.000 | kr.0.85087 | kr.17,017.40 |
28.000 | kr.0.84230 | kr.23,584.40 |
40.000 | kr.0.82763 | kr.33,105.20 |
48.000 | kr.0.82067 | kr.39,392.16 |
Unit Price without VAT: | kr.3.46000 |
---|---|
Unit Price with VAT: | kr.4.32500 |