0.82 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X824J1RACAUTO

DigiKey Part Number
399-C1206X824J1RACAUTOTR-ND - Tape & Reel (TR)
399-C1206X824J1RACAUTOCT-ND - Cut Tape (CT)
399-C1206X824J1RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X824J1RACAUTO
Description
CAP CER 0.82UF 100V X7R 1206
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.82 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X824J1RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.731
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
10kr.2.28900kr.22.89
50kr.1.72700kr.86.35
100kr.1.55330kr.155.33
500kr.1.26078kr.630.39
1.000kr.1.17043kr.1,170.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.09609kr.2,192.18
4.000kr.1.03493kr.4,139.72
6.000kr.1.00431kr.6,025.86
10.000kr.0.97036kr.9,703.60
14.000kr.0.95052kr.13,307.28
20.000kr.0.93143kr.18,628.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.74000
Unit Price with VAT:kr.4.67500