0.068 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X683KCRACTU

DigiKey Part Number
399-C1206X683KCRACTUTR-ND - Tape & Reel (TR)
399-C1206X683KCRACTUCT-ND - Cut Tape (CT)
399-C1206X683KCRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X683KCRACTU
Description
CAP CER 0.068UF 500V X7R 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X683KCRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206W683KCRACTUKEMET2.000399-C1206W683KCRACTUCT-NDkr.11.54000Direct
In-Stock: 1.433
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.93000kr.3.93
10kr.2.44700kr.24.47
50kr.1.85000kr.92.50
100kr.1.66620kr.166.62
500kr.1.35726kr.678.63
1.000kr.1.26179kr.1,261.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.18324kr.2,366.48
4.000kr.1.11858kr.4,474.32
6.000kr.1.08621kr.6,517.26
10.000kr.1.05033kr.10,503.30
14.000kr.1.02935kr.14,410.90
20.000kr.1.00918kr.20,183.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.93000
Unit Price with VAT:kr.4.91250