
C1206X562K1RACTU | |
|---|---|
DigiKey Part Number | 399-16359-2-ND - Tape & Reel (TR) 399-16359-1-ND - Cut Tape (CT) 399-16359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X562K1RACTU |
Description | CAP CER 5600PF 100V X7R 1206 10% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X562K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.62000 | kr.2.62 |
| 10 | kr.1.58100 | kr.15.81 |
| 50 | kr.1.09180 | kr.54.59 |
| 100 | kr.0.88770 | kr.88.77 |
| 500 | kr.0.78068 | kr.390.34 |
| 1.000 | kr.0.77165 | kr.771.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.67797 | kr.2,711.88 |
| Unit Price without VAT: | kr.2.62000 |
|---|---|
| Unit Price with VAT: | kr.3.27500 |

