
C1206X562K1RACTU | |
|---|---|
DigiKey Part Number | 399-16359-2-ND - Tape & Reel (TR) 399-16359-1-ND - Cut Tape (CT) 399-16359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X562K1RACTU |
Description | CAP CER 5600PF 100V X7R 1206 10% |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X562K1RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.87000 | kr.18.70 |
| 50 | kr.1.39480 | kr.69.74 |
| 100 | kr.1.24900 | kr.124.90 |
| 500 | kr.1.00260 | kr.501.30 |
| 1.000 | kr.0.92665 | kr.926.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.81276 | kr.3,251.04 |
| 8.000 | kr.0.77044 | kr.6,163.52 |
| 12.000 | kr.0.74924 | kr.8,990.88 |
| 20.000 | kr.0.72574 | kr.14,514.80 |
| 28.000 | kr.0.71200 | kr.19,936.00 |
| 40.000 | kr.0.69879 | kr.27,951.60 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

