
C1206X475K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206X475K5RACAUTOTR-ND - Tape & Reel (TR) 399-C1206X475K5RACAUTOCT-ND - Cut Tape (CT) 399-C1206X475K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X475K5RACAUTO |
Description | CAP CER 4.7UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X475K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.077" (1.95mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.3.47400 | kr.34.74 |
| 50 | kr.2.67800 | kr.133.90 |
| 100 | kr.2.43270 | kr.243.27 |
| 500 | kr.2.01764 | kr.1,008.82 |
| 1.000 | kr.1.88945 | kr.1,889.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.78392 | kr.3,567.84 |
| 4.000 | kr.1.69706 | kr.6,788.24 |
| 6.000 | kr.1.65356 | kr.9,921.36 |
| 10.000 | kr.1.60533 | kr.16,053.30 |
| 14.000 | kr.1.57713 | kr.22,079.82 |
| 20.000 | kr.1.55001 | kr.31,000.20 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |

