4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X475K5RAC3316

DigiKey Part Number
399-C1206X475K5RAC3316TR-ND - Tape & Reel (TR)
399-C1206X475K5RAC3316CT-ND - Cut Tape (CT)
399-C1206X475K5RAC3316DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X475K5RAC3316
Description
4.70UF 50.0V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.077" (1.95mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.52000kr.5.52
10kr.3.49300kr.34.93
50kr.2.69200kr.134.60
100kr.2.44470kr.244.47
500kr.2.02842kr.1,014.21
1.000kr.1.89972kr.1,899.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.79378kr.3,587.56
4.000kr.1.70659kr.6,826.36
6.000kr.1.66291kr.9,977.46
10.000kr.1.61450kr.16,145.00
14.000kr.1.58619kr.22,206.66
20.000kr.1.55896kr.31,179.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.52000
Unit Price with VAT:kr.6.90000