0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X474K1RACAUTO

DigiKey Part Number
399-16438-2-ND - Tape & Reel (TR)
399-16438-1-ND - Cut Tape (CT)
399-16438-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X474K1RACAUTO
Description
CAP CER 0.47UF 100V X7R 1206
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X474K1RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.073" (1.85mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.509
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.76000kr.9.76
10kr.6.42200kr.64.22
50kr.5.11140kr.255.57
100kr.4.70550kr.470.55
500kr.4.02006kr.2,010.03
1.000kr.3.80799kr.3,807.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.63346kr.7,266.92
4.000kr.3.48976kr.13,959.04
6.000kr.3.41776kr.20,506.56
10.000kr.3.33794kr.33,379.40
14.000kr.3.29126kr.46,077.64
Manufacturers Standard Package
Unit Price without VAT:kr.9.76000
Unit Price with VAT:kr.12.20000