Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206X473KARECTU | |
|---|---|
DigiKey Part Number | 399-C1206X473KARECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X473KARECTU |
Description | CAP CER 1206 47NF 250V X7R 10% |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X473KARECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.047" (1.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X473KARACTU | KEMET | 2.725 | 399-C1206X473KARACTUCT-ND | kr.5.39000 | Parametric Equivalent |
| C1206X473KAREC | KEMET | 0 | C1206X473KAREC-ND | kr.0.92049 | Parametric Equivalent |
| C1206X473KAREC7210 | KEMET | 0 | C1206X473KAREC7210-ND | kr.0.50925 | Parametric Equivalent |
| C1206X473KARECAUTO | KEMET | 0 | C1206X473KARECAUTO-ND | kr.1.14186 | Parametric Equivalent |
| C1206X473KARECAUTO7210 | KEMET | 0 | C1206X473KARECAUTO7210-ND | kr.0.55325 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.58612 | kr.1,465.30 |
| Unit Price without VAT: | kr.0.58612 |
|---|---|
| Unit Price with VAT: | kr.0.73265 |



