0.047 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X473K5RACTU

DigiKey Part Number
399-C1206X473K5RACTUTR-ND - Tape & Reel (TR)
399-C1206X473K5RACTUCT-ND - Cut Tape (CT)
399-C1206X473K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X473K5RACTU
Description
CAP CER 0.047UF 50V X7R 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X473K5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206F473K1RACTUKEMET3.356399-C1206F473K1RACTUCT-NDkr.2.73000Upgrade
C1206X473KCRACTUKEMET6.016399-C1206X473KCRACTUCT-NDkr.3.42000Upgrade
12065C473KAZ2AKYOCERA AVX11.298478-KGF31BR71H473KTCT-NDkr.1.71000Direct
CS1206KRX7R9BB473YAGEO8.00013-CS1206KRX7R9BB473CT-NDkr.1.20000Direct
12061C473KAZ2AKYOCERA AVX940478-KGF31NR72A473KUCT-NDkr.2.09000Upgrade
In-Stock: 3.790
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.1.90800kr.19.08
50kr.1.42520kr.71.26
100kr.1.27690kr.127.69
500kr.1.02620kr.513.10
1.000kr.0.94884kr.948.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.83287kr.3,331.48
8.000kr.0.78979kr.6,318.32
12.000kr.0.76822kr.9,218.64
20.000kr.0.74431kr.14,886.20
28.000kr.0.73033kr.20,449.24
40.000kr.0.71688kr.28,675.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250