
| C1206X473K1RACAUTO | |
|---|---|
| DigiKey Part Number | 399-C1206X473K1RACAUTOTR-ND - Tape & Reel (TR) 399-C1206X473K1RACAUTOCT-ND - Cut Tape (CT) 399-C1206X473K1RACAUTODKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C1206X473K1RACAUTO | 
| Description | CAP CER 0.047UF 100V X7R 1206 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C1206X473K1RACAUTO Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Soft Termination | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.043" (1.10mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 | 
| 10 | kr.1.88200 | kr.18.82 | 
| 50 | kr.1.40680 | kr.70.34 | 
| 100 | kr.1.26080 | kr.126.08 | 
| 500 | kr.1.10810 | kr.554.05 | 
| 1.000 | kr.0.93869 | kr.938.69 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.79744 | kr.3,189.76 | 
| 8.000 | kr.0.76494 | kr.6,119.52 | 
| 12.000 | kr.0.73876 | kr.8,865.12 | 
| 20.000 | kr.0.73543 | kr.14,708.60 | 
| 28.000 | kr.0.71038 | kr.19,890.64 | 
| 40.000 | kr.0.70846 | kr.28,338.40 | 
| 48.000 | kr.0.70465 | kr.33,823.20 | 
| Unit Price without VAT: | kr.3.07000 | 
|---|---|
| Unit Price with VAT: | kr.3.83750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark