0.047 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X473K1RACAUTO

DigiKey Part Number
399-C1206X473K1RACAUTOTR-ND - Tape & Reel (TR)
399-C1206X473K1RACAUTOCT-ND - Cut Tape (CT)
399-C1206X473K1RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X473K1RACAUTO
Description
CAP CER 0.047UF 100V X7R 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X473K1RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.043" (1.10mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.2.20000kr.22.00
50kr.1.65480kr.82.74
100kr.1.48740kr.148.74
500kr.1.20472kr.602.36
1.000kr.1.11736kr.1,117.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.98647kr.3,945.88
8.000kr.0.93783kr.7,502.64
12.000kr.0.91347kr.10,961.64
20.000kr.0.88646kr.17,729.20
28.000kr.0.87067kr.24,378.76
40.000kr.0.85548kr.34,219.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250