
C1206X471J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-20342-2-ND - Tape & Reel (TR) 399-20342-1-ND - Cut Tape (CT) 399-20342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X471J1GACAUTO |
Description | CAP CER 470PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X471J1GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.97000 | kr.3.97 |
| 10 | kr.2.45800 | kr.24.58 |
| 50 | kr.1.86240 | kr.93.12 |
| 100 | kr.1.67940 | kr.167.94 |
| 500 | kr.1.37088 | kr.685.44 |
| 1.000 | kr.1.27571 | kr.1,275.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.13283 | kr.4,531.32 |
| 8.000 | kr.1.07006 | kr.8,560.48 |
| 12.000 | kr.1.05316 | kr.12,637.92 |
| 20.000 | kr.1.02368 | kr.20,473.60 |
| 28.000 | kr.1.00644 | kr.28,180.32 |
| 40.000 | kr.0.98986 | kr.39,594.40 |
| 48.000 | kr.0.98200 | kr.47,136.00 |
| Unit Price without VAT: | kr.3.97000 |
|---|---|
| Unit Price with VAT: | kr.4.96250 |

