
C1206X334K5RACTU | |
|---|---|
DigiKey Part Number | 399-17491-2-ND - Tape & Reel (TR) 399-17491-1-ND - Cut Tape (CT) 399-17491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X334K5RACTU |
Description | CAP CER 0.33UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X334K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.3.84800 | kr.38.48 |
| 50 | kr.2.98240 | kr.149.12 |
| 100 | kr.2.71480 | kr.271.48 |
| 500 | kr.2.26338 | kr.1,131.69 |
| 1.000 | kr.2.12384 | kr.2,123.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.91444 | kr.7,657.76 |
| 8.000 | kr.1.83660 | kr.14,692.80 |
| 12.000 | kr.1.79761 | kr.21,571.32 |
| 20.000 | kr.1.75438 | kr.35,087.60 |
| 28.000 | kr.1.72910 | kr.48,414.80 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |

