0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X334K5RACTU

DigiKey Part Number
399-17491-2-ND - Tape & Reel (TR)
399-17491-1-ND - Cut Tape (CT)
399-17491-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X334K5RACTU
Description
CAP CER 0.33UF 50V X7R 1206
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X334K5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CS1206KKX7R9BB334YAGEO4.00013-CS1206KKX7R9BB334CT-NDkr.7.04000Direct
In-Stock: 739
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.02000kr.6.02
10kr.3.84800kr.38.48
50kr.2.98240kr.149.12
100kr.2.71480kr.271.48
500kr.2.26338kr.1,131.69
1.000kr.2.12384kr.2,123.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.91444kr.7,657.76
8.000kr.1.83660kr.14,692.80
12.000kr.1.79761kr.21,571.32
20.000kr.1.75438kr.35,087.60
28.000kr.1.72910kr.48,414.80
Manufacturers Standard Package
Unit Price without VAT:kr.6.02000
Unit Price with VAT:kr.7.52500