C1206X334K1REC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.50925
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.03748
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.55325
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.58612
Datasheet
0.33 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206X334K1REC

DigiKey Part Number
C1206X334K1REC-ND
Manufacturer
Manufacturer Product Number
C1206X334K1REC
Description
CAP CER 1206 330NF 100V X7R
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X334K1REC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206X334K1REC7210KEMET0C1206X334K1REC7210-NDkr.0.50925Parametric Equivalent
C1206X334K1RECAUTOKEMET0C1206X334K1RECAUTO-NDkr.1.03748Parametric Equivalent
C1206X334K1RECAUTO7210KEMET0C1206X334K1RECAUTO7210-NDkr.0.55325Parametric Equivalent
C1206X334K1RECTUKEMET0399-C1206X334K1RECTUTR-NDkr.0.58612Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.500kr.0.83764kr.2,094.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.83764
Unit Price with VAT:kr.1.04705