
C1206X334J1RALTU | |
|---|---|
DigiKey Part Number | 399-C1206X334J1RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X334J1RALTU |
Description | CAP CER 1206 FT |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X334J1RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.073" (1.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.8.88275 | kr.17,765.50 |
| Unit Price without VAT: | kr.8.88275 |
|---|---|
| Unit Price with VAT: | kr.11.10344 |

