
C1206X333KBRACTU | |
|---|---|
DigiKey Part Number | 399-C1206X333KBRACTUTR-ND - Tape & Reel (TR) 399-C1206X333KBRACTUCT-ND - Cut Tape (CT) 399-C1206X333KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X333KBRACTU |
Description | CAP CER 0.033UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X333KBRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206W333KBRACTU | KEMET | 791 | 399-C1206W333KBRACTUCT-ND | kr.10.46000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.21900 | kr.22.19 |
| 50 | kr.1.66740 | kr.83.37 |
| 100 | kr.1.49940 | kr.149.94 |
| 500 | kr.1.21500 | kr.607.50 |
| 1.000 | kr.1.12713 | kr.1,127.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.05485 | kr.2,109.70 |
| 4.000 | kr.0.99538 | kr.3,981.52 |
| 6.000 | kr.0.96559 | kr.5,793.54 |
| 10.000 | kr.0.93259 | kr.9,325.90 |
| 14.000 | kr.0.91329 | kr.12,786.06 |
| 20.000 | kr.0.89473 | kr.17,894.60 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

