C1206X333K2RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 1.810
Unit Price: kr.3.61000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.94866
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.33586
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.33586
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.94866
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.33586
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.94866
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.33586
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.94866
Datasheet

Upgrade


YAGEO
In Stock: 929
Unit Price: kr.2.66000
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.28259
Datasheet
0.033 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X333K2RACTU

DigiKey Part Number
399-C1206X333K2RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206X333K2RACTU
Description
CAP CER 0.033UF 200V X7R 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X333K2RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206X333KBRACTUKEMET1.810399-C1206X333KBRACTUCT-NDkr.3.61000Upgrade
1206Y2000333KXTKnowles Syfer01206Y2000333KXT-NDkr.1.94866Direct
1206Y2000333JXTKnowles Syfer01206Y2000333JXT-NDkr.2.33586Upgrade
1206Y2500333JXTKnowles Syfer01206Y2500333JXT-NDkr.2.33586Upgrade
1206Y2500333KXTKnowles Syfer01206Y2500333KXT-NDkr.1.94866Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.09993kr.4,399.72
Manufacturers Standard Package
Unit Price without VAT:kr.1.09993
Unit Price with VAT:kr.1.37491